Single-output AC/DC switching plug-in adapter delivering 9V at 6A for 54W maximum output power. Features universal 100-240V AC input with an IEC 320-C8 connector and a 2.5x5.5mm cylindrical female output connector with center positive polarity. Offers 3000VAC minimum isolation voltage, overload, over voltage, and short circuit protection. Operates within a 0°C to 40°C temperature range, with 1% line and 5% load regulation.
SL Power PW174KB0903N01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 6A |
| Maximum Output Power | 54W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.5@90VACA |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 90mV(Max) |
| Typical Hold-Up Time | 80(Min)@240VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
Download the complete datasheet for SL Power PW174KB0903N01 to view detailed technical specifications.
No datasheet is available for this part.