
AC/DC Desktop Adapter, 12V output voltage, delivering 60W maximum output power and 5A maximum output current. Features a single, fixed output with a barrel plug connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm). Operates within a 0°C to 40°C temperature range. Includes a 59-inch cord and is CE and cULus approved.
SL Power PW174KB1203F01 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Cord Length | 59inch |
| Current - Output 1 | 5A |
| Depth | 68mm |
| Height | 1.57inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 5A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | PW174KB |
| Voltage - Output 1 | 12V |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW174KB1203F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.