SL Power PW180KB4800N01 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Color | Black |
| Features | OCP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 350mA |
| Max Output Power | 15.4W |
| Mount | Desktop |
| Nominal Input Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 350mA |
| Output Power | 15.4W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PW180KB |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW180KB4800N01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
