50W DC/DC controller and regulator featuring three fixed outputs: 5V at 5A, 12V at 4A, and 12V at 6A. This power management IC offers a maximum output power of 50W and operates within a temperature range of 0°C to 50°C. Approvals include CE, UL, CSA, TUV, and IEC, with a lead-free construction. The unit includes a 36-inch cord and a 5-pin DIN output connector.
SL Power PW300KA0012F01 technical specifications.
| Approvals | CE, UL, CSA, TUV, IEC |
| Cord Length | 36inch |
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Current - Output 3 | 6A |
| Depth | 86mm |
| Efficiency | 75% |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 5.87inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Number of Outputs | 3 |
| Output Connector | DIN, 5 Pin |
| Output Power | 50W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Series | PW300 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Weight | 1lb |
| Width | 3.34inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW300KA0012F01 to view detailed technical specifications.
No datasheet is available for this part.