SL Power SPF-1000-12 technical specifications.
| Package Length (mm) | 304.8 |
| Package Width (mm) | 203.2 |
| Package Height (mm) | 85.85 |
| Mounting | Desktop |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 84A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 12A |
| Cage Code | 60975 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for SL Power SPF-1000-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.