SL Power SPF-1000-36 technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 28A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Cage Code | 60975 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for SL Power SPF-1000-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.