60W single-output AC/DC plug-in adapter, delivering a fixed 24V at 2.7A. This regulated external power supply operates from 100-240V AC input, featuring 88% minimum efficiency and 1% line regulation. It includes overload, over-temperature, over-voltage, and short-circuit protection, with a minimum isolation voltage of 4000VAC. The adapter boasts a 2.5x5.5mm center-positive cylindrical female output connector and operates within a -20°C to 50°C temperature range.
SL Power TE60A2403F01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 2.7A |
| Maximum Output Power | 60W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.5@115VAC|0.75@230VACA |
| Efficiency | 88(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 240mV |
| Typical Hold-Up Time | 20(Min)@100VACms |
| Typical Inrush Current | 40(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SL Power TE60A2403F01 to view detailed technical specifications.
No datasheet is available for this part.