SL Power TMX-354-1224 technical specifications.
| Number of Outputs | 4 |
| Output Power | 350W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power TMX-354-1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.