SL Power XMAT200-110 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|-5V |
| Maximum Output Current | 20|8|0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 204.5W |
| Typical AC Input Voltage | 115V |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power XMAT200-110 to view detailed technical specifications.
No datasheet is available for this part.