Sloan 160-244 technical specifications.
| Approvals | UL |
| Color | Orange |
| Current Rating | 25mA |
| Height | 1.23inch |
| Lead/Base Style | Screw |
| Lens Color | Clear |
| Mount | Screw |
| Viewing Angle | 22° |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 160-244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.