LAMP, LED; T4-1/2; 60V; 25MA; 500MCD; YELLOW; S6 BASE
Sloan 160-603 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 25mA |
| Height | 1.23inch |
| Lead/Base Style | Screw |
| Lens Color | Clear |
| Mount | Base |
| Viewing Angle | 20° |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 160-603 to view detailed technical specifications.
No datasheet is available for this part.