Flash Card 16G-byte 3.3/5V CompactFlash 50-Pin
Smart Modular Technologies SG9CF16GHYDCI technical specifications.
| Density | 16GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9CF16GHYDCI to view detailed technical specifications.
No datasheet is available for this part.