Flash Card 512M-byte 3.3V/5V Chip Drive
Smart Modular Technologies SG9SCDD512HYB2 technical specifications.
| Density | 512MB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9SCDD512HYB2 to view detailed technical specifications.
No datasheet is available for this part.