This 168-pin dual in-line memory module is designed for use with 5-volt systems and features an access time of up to 60 nanoseconds. It has a JEDEC package code of R-XDMA-N168 and is a type of fast page DRAM module. The module has a single port and a memory capacity of 8,388,608 words. It is a single-function device with 168 terminals and a dual terminal position. The module is available in a DIMM-168 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 168 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N168 |
| Pin Count | 168 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FAST PAGE DRAM MODULE |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |