Smartec SMT16030DIE technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -45 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 7.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smartec SMT16030DIE to view detailed technical specifications.
No datasheet is available for this part.