
Smartec SPD030G technical specifications.
| Accuracy | 0.3% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 0V |
| Output | ANALOG |
| Output Voltage | 160mV |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Smartec SPD030G to view detailed technical specifications.
No datasheet is available for this part.
