Smarteq CPA3320/54 technical specifications.
| Amplification | 18 |
| Frequency range | 5470...5875 MHz |
| Impedance | 50 |
| Rated power handling | 20 |
| Description | WLAN Aerial, 5.4GHz |
| Connector | N female |
| Height | 205 |
| Depth | 25 |
| Weight | 620 |
| Dimensions | 205x205x25 mm |
| RoHS | Compliant |
Download the complete datasheet for Smarteq CPA3320/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
