Smarteq is a leading manufacturer of advanced antenna solutions for a wide range of applications, including automotive, telematics, and IoT. They specialize in developing and producing high-performance antennas that deliver reliable connectivity and optimal signal reception.
Aerial Frequency: 900 / 1800 Hz / MHz Impedance: 50 Ohm Rated power handling: 25 W
GSM/GPS aerial Magnet FME/F, 1140.26, Smarteq
Aerial Connector: N female Dimensions: ø 23/32 x L330 mm Frequency range: 2400...2485 MHz Weight: 410 g...
Magnetic Base RF 1120, 1120.02.19.10 4,5M, Smarteq
Cable assembly SMA male - SMA male 5 m, 76105, Smarteq
The 76220 is a 16 in. steel black trailer tongue box and are ideal for storing boat, equestrian, motorcycle and...
GSM Aerial Radiator, 310.06.00.00, Smarteq
WLAN aerial, SP45/54, Smarteq
Enjoy the strength of steel and the elegance of decorative glass with the Masonite 9 Lite Painted Steel Entry Door...
Aerial Connector: N female Dimensions: Ø610×D150 mm Frequency range: 5470–5875 MHz Weight: 2.5 kg Amplification: 28...
GSM Aerial Radiator, 351.04.00.00, Smarteq
Cable assembly SMA male - N male 5 m, 76205, Smarteq
SPUTNIKGSM/DCS1800
Cable assembly RP/SMA male - SMA male 10 m, 77110, Smarteq
GSM Aerial Radiator, 313.01.00.00, Smarteq
WLAN aerial, CA27/24, Smarteq
WLAN aerial [Smarteq] VP470/24 WLAN aerial
Cable assembly RP/SMA male - SMA panel socket, RG58 0.3 m, 70807, Smarteq
WLAN Aerial, 2.4GHz, 2400...2485MHz, 50 Ohm, N Female
Cable assembly MCcard - SMA panel socket, RGD316 0.3 m, 70601, Smarteq