Smarteq SP45/54 technical specifications.
| Amplification | 25 |
| Frequency range | 5470...5875 MHz |
| Impedance | 50 |
| Rated power handling | 20 |
| Connector | N female |
| Diameter | 458 |
| Depth | 120 |
| Weight | 1.7 |
| Description | WLAN aerial, 5.4GHz |
| Dimensions | Ø458×D120 mm |
| RoHS | Compliant |
Download the complete datasheet for Smarteq SP45/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
