Smarteq SP60/24 technical specifications.
| Amplification | 21 |
| Frequency range | 2400...2485MHz |
| Impedance | 50 |
| Rated power handling | 20 |
| Connector | N female |
| Diameter | 610 |
| Depth | 150 |
| Weight | 2.5 |
| Description | WLAN aerial, 2.4GHz |
| Dimensions | Ø610×D150 mm |
| RoHS | Compliant |
Download the complete datasheet for Smarteq SP60/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
