
SMC AD402-04 technical specifications.
| Package/Case | SMC |
| Depth | 82mm |
| Height | 184mm |
| Manufacturer Series | AD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for SMC AD402-04 to view detailed technical specifications.
No datasheet is available for this part.