| TU0425C-20 | SMC | SMC TU0425C-20 Pneumatic Tubing, General Air Pressure, PUR (Polyurethane), Clear, 4 mm, 2.5 mm, 0.8 MPa, 20 m |
 | SV2A00-5FU | SMC | Solenoid 24 VDC 0.15. . .0.7 MPa 2 x 3/2 normal closed, SV2A00-5FU, SMC |
 | V114-5LOU | SMC | 3/2-way solenoid 24 VDC 0. . .0.7 MPa 3/2 8.4 l/min, V114-5LOU, SMC |
 | VHK2-06F-06F | SMC | SMC VHK2-06F-06F VALVE, VHK, HAND, 2/2 |
 | NCDA1B150-0100 | SMC | CYLINDER, PNEUMATIC, 1 1/2IN. BORE, 1IN. STROKE, MAGNETIC PISTON |
 | MXS12-50 | SMC | Compact carriage 0.15. . .0.7 MPa -10. . .+60 °C 50. . .500 mm/s, MXS12-50, SMC |
 | NCDA1B200-0600 | SMC | CYLINDER, PNEUMATIC, 2IN. BORE, 6IN. STROKE, MAGNETIC PISTON |
 | CXSM15-20 | SMC | Cylinder, dual rod, 15mm bore, 20mm stroke, 14.5-101.5PSI, 30-700mm/sec |
 | NCDA1B150-0600 | SMC | Aluminium NCA1 Series General Purpose Thermistor, 5°C to 60°C, 50.8mm x 50.8mm x 273.05mm |
 | MXS8-30 | SMC | Compact carriage 0.15. . .0.7 MPa -10. . .+60 °C 50. . .500 mm/s, MXS8-30, SMC |
 | NCDA1B200-0300 | SMC | NCA1 Aluminium Rectifier, 60°C, 5°C, SMC Package |
 | NCDQ2A40-50DZ | SMC | Compact Double Acting Actuator, Single Rod, 40mm Bore, 50-500mm/Sec Speed, 50mm Stroke, 1/8 NPT Port, Auto Switch |
 | MXS8-75 | SMC | Compact carriage 0.15. . .0.7 MPa -10. . .+60 °C 50. . .500 mm/s, MXS8-75, SMC |
 | CXSM15-10 | SMC | Aluminium SMC Package, 58mm x 89mm x 20mm, -10°C to 60°C |
 | KDM20-07 | SMC | 20-Port Panel Mount Connector, Air Fluid, SMC Package, -5°C to 60°C |
 | CXSM20-100 | SMC | Aluminium SMC Package, 25mm x 64mm x 194mm, -10°C to 60°C |
 | SY5140-5DZ | SMC | SMC SY5000 5/2 Solenoid/Pilot Manifold Pneumatic Control Valve, 687nl/min |
 | NCDJPB10-075D | SMC | SMC NCJP PIN Diode 5°C to 60°C |
 | C96SDB125-100 | SMC | ISO Cylinder 100 mm ø125 mm M27 x 2 0.05. . .1 MPa 50. . .1000 mm/s, C96SDB125-100, SMC |
 | C96SDB63-320 | SMC | ISO Cylinder 320 mm ø63 mm M16 x 1.5 0.05. . .1 MPa 50. . .1000 mm/s, C96SDB63-320, SMC |