SMC AM550C-N10D-T technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC AM550C-N10D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.