Submicrofilters with prefilter 0.05. . .1.0 MPa, AMH350C-F04D-T, SMC
SMC AMH350C-F04D-T technical specifications.
| Operating pressure | 0.05...1.0 MPa |
| Operating temperature | -5...+60 °C |
| Termination | G1/2 |
| Filter pore density | 0.01 |
| Test pressure | 1.5 |
| Flow | 1000 l/min@ 0.7 MPa |
| RoHS | Compliant |
Download the complete datasheet for SMC AMH350C-F04D-T to view detailed technical specifications.
No datasheet is available for this part.