SMC AMJ4000-N04B technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AMJ |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC AMJ4000-N04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
