SMC AN202-02 technical specifications.
| Manufacturer Series | AN |
| Material | Polyvinyl, PVF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC AN202-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.