Valve; Quick Exhaust; Body Sz 3/4; PortSz 3/4" NPT; Diaphragm; M5x0.8; .1-1 MPa
SMC AQ5000-N06 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AQ |
| Material | Aluminium |
| Number of Ports | 3 |
| RoHS | Compliant |
Download the complete datasheet for SMC AQ5000-N06 to view detailed technical specifications.
No datasheet is available for this part.