SMC AW30-N02-Z technical specifications.
| Body Size | 30 |
| Brand/Series | AW30 Series |
| Size, Port | 1/4" |
| Thread Type | NPT |
| RoHS | Not Compliant |
Download the complete datasheet for SMC AW30-N02-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.