SMC AW40-N04DG-Z-A technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AW |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC AW40-N04DG-Z-A to view detailed technical specifications.
No datasheet is available for this part.