SMC C96SB125-300 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 125 |
| Piston rod thread | M27 x 2 |
| Stroke | 300 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/2 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SB125-300 to view detailed technical specifications.
No datasheet is available for this part.