The SMC C96SDB100-320 is a double acting ISO cylinder with a 100mm piston diameter and 320mm stroke. It operates within a pressure range of 0.05 to 1 MPa and features a piston speed of 50 to 1000 mm/s. The cylinder is connected via a G1/2 air connection and is designed for use in temperatures between -20 and 70°C. The seal is made of NBR material.
SMC C96SDB100-320 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 100 |
| Piston rod thread | M20 x 1.5 |
| Stroke | 320 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/2 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB100-320 to view detailed technical specifications.
No datasheet is available for this part.