SMC CD85N16-40C-B technical specifications.
| Package/Case | SMC |
| Diameter | 19.7mm |
| Length | 151mm |
| Manufacturer Series | C85 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 109g |
| RoHS | Compliant |
Download the complete datasheet for SMC CD85N16-40C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.