
SMC CDG1BN20-25(KIT) technical specifications.
| Package/Case | SMC |
| Diameter | 24mm |
| Length | 131mm |
| Manufacturer Series | CG1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 0.1kg |
| RoHS | Compliant |
Download the complete datasheet for SMC CDG1BN20-25(KIT) to view detailed technical specifications.
No datasheet is available for this part.