SMC CDJ2B10-45Z-B technical specifications.
| Height | 12mm |
| Length | 119mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 24g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDJ2B10-45Z-B to view detailed technical specifications.
No datasheet is available for this part.