SMC CDLG1BA40-400-DCL2355L technical specifications.
| Package/Case | SMC |
| Height | 44mm |
| Length | 630mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 1.35kg |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDLG1BA40-400-DCL2355L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.