SMC CDM2C25TN-75A technical specifications.
| Package/Case | SMC |
| Height | 30mm |
| Length | 221mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.25kg |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDM2C25TN-75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.