SMC CDQ2A50TF-30DZ technical specifications.
| Cylinder type | Compact cylinder |
| Piston-ø | 50 |
| Piston rod thread | M10 |
| Stroke | 30 |
| Operating pressure | 0.05...1.0 MPa |
| Piston speed | 50...500 mm/s |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQ2A50TF-30DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.