SMC CDQ2B12-15DZ technical specifications.
| Height | 27.5mm |
| Length | 46.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.14698lb |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDQ2B12-15DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.