SMC CDQ2B40TF-20DZ technical specifications.
| Package/Case | SMC |
| Height | 52mm |
| Length | 56.5mm |
| Manufacturer Series | CQ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 275g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQ2B40TF-20DZ to view detailed technical specifications.
No datasheet is available for this part.