SMC CDQ2B50TF-15DZ technical specifications.
| Height | 64mm |
| Length | 53.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 488g |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDQ2B50TF-15DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.