SMC CDQMB12NN-10 technical specifications.
| Package/Case | SMC |
| Height | 25mm |
| Length | 41.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 59g |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDQMB12NN-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.