SMC CDQMB20-20 technical specifications.
| Package/Case | SMC |
| Height | 36mm |
| Length | 51.5mm |
| Manufacturer Series | CQM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.39912lb |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for SMC CDQMB20-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.