SMC CDQMB32-75 technical specifications.
| Package/Case | SMC |
| Height | 45mm |
| Length | 125mm |
| Manufacturer Series | CQM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Weight | 1.29521lb |
| Width | 49.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDQMB32-75 to view detailed technical specifications.
No datasheet is available for this part.