SMC CDQSB12-10D-M9BV technical specifications.
| Package/Case | SMC |
| Height | 25mm |
| Length | 35.5mm |
| Manufacturer Series | CQS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.16803lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CDQSB12-10D-M9BV to view detailed technical specifications.
No datasheet is available for this part.