
The CJ2B16-60T is a stainless steel component with a package case of SMC. It measures 18.3mm in height and width, and 135mm in length. The operating temperature range is from -10°C to 70°C.
SMC CJ2B16-60T technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Height | 18.3mm |
| Length | 135mm |
| Manufacturer Series | CJ2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 0.35273lb |
| Width | 18.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CJ2B16-60T to view detailed technical specifications.
No datasheet is available for this part.