SMC CM2D32-125A technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Height | 34.5mm |
| Length | 273mm |
| Manufacturer Series | CM2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 1.44423lb |
| Width | 34.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CM2D32-125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.