SMC CQ2B32-50-DUM01770 technical specifications.
| Package/Case | SMC |
| Height | 45mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 303g |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CQ2B32-50-DUM01770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.