SMC CQMB16-10 technical specifications.
| Height | 29mm |
| Length | 36.5mm |
| Manufacturer Series | CQM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 67g |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CQMB16-10 to view detailed technical specifications.
No datasheet is available for this part.