SMC CQMB16-20 technical specifications.
| Package/Case | SMC |
| Height | 29mm |
| Length | 46.5mm |
| Manufacturer Series | CQM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 87g |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CQMB16-20 to view detailed technical specifications.
No datasheet is available for this part.