SMC CU16-20D technical specifications.
| Package/Case | SMC |
| Height | 32mm |
| Length | 66mm |
| Manufacturer Series | CU |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC CU16-20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.